Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498011122RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2356097
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.830 (CNY93.5979) |
| 10+ | CNY81.440 (CNY92.0272) |
| 25+ | CNY78.530 (CNY88.7389) |
| 100+ | CNY75.610 (CNY85.4393) |
| 250+ | CNY74.100 (CNY83.733) |
| 500+ | CNY72.590 (CNY82.0267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.83 (CNY93.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498011122RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2356097
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7498011122R is a 8P8C surface-mount RJ45 Jack with integrated LAN transformer, suitable for standard applications. This WE-RJ45 series RJ45 jack with 1-port operation, gold-plated contacts.
- 350µH Minimum OCL with 8mA bias
- Complies with IEEE 802.3
- 10/100 Base-T port
- 1:1 Turn ratio
- Up tab
- EMI fingers
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
With LED
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
