Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498011008Copy
Order Code2356099
Product RangeWE-RJ45
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.410 (CNY69.3933) |
| 10+ | CNY58.530 (CNY66.1389) |
| 25+ | CNY55.650 (CNY62.8845) |
| 100+ | CNY52.770 (CNY59.6301) |
| 250+ | CNY50.590 (CNY57.1667) |
| 500+ | CNY48.400 (CNY54.692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.41 (CNY69.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498011008Copy
Order Code2356099
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-RJ45 series 1-port 8P8C LAN Transformer Connectors for 10/100/1000 BaseT PoE+ connector applications. It has RJ45 connector with integrated transformer and common mode choke.
- Available in SMD, THT and THT with USB
- 350µH Minimum OCL with 8mA bias
- -40 to 85°C Temperature range
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
WE-RJ45
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
