Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500Copy
Order Code4413978
Product RangeWE-CSTLF Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.540 (CNY51.4602) |
| 2+ | CNY44.830 (CNY50.6579) |
| 3+ | CNY44.120 (CNY49.8556) |
| 5+ | CNY43.400 (CNY49.042) |
| 10+ | CNY42.540 (CNY48.0702) |
| 20+ | CNY41.670 (CNY47.0871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.54 (CNY51.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492550500Copy
Order Code4413978
Product RangeWE-CSTLF Series
Technical Datasheet
Turns Ratio1:500
Inductance400mH
Primary Current45A
ET Constant30000Vµs
Frequency Range47Hz to 400Hz
DC Resistance Secondary16.2ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeWE-CSTLF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:500
Primary Current
45A
Frequency Range
47Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
400mH
ET Constant
30000Vµs
DC Resistance Secondary
16.2ohm
Transformer Mounting
Through Hole
Product Range
WE-CSTLF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01402
