Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749053011Copy
Manufacturer Standard Lead Time33 weeks
Order Code2543232
Product RangeWE-LAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.650 (CNY138.5945) |
| 10+ | CNY107.320 (CNY121.2716) |
| 50+ | CNY88.920 (CNY100.4796) |
| 100+ | CNY79.730 (CNY90.0949) |
| 200+ | CNY73.600 (CNY83.168) |
| 450+ | CNY68.690 (CNY77.6197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.65 (CNY138.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749053011Copy
Manufacturer Standard Lead Time33 weeks
Order Code2543232
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
