Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749012310Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4066195RL
Cut Tape4066195
Product RangeWE-LANAQ Series
Your Part Number
764 In Stock
Need more?
764 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.210 | CNY40.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.210 (CNY45.4373) |
| 10+ | CNY37.020 (CNY41.8326) |
| 50+ | CNY32.900 (CNY37.177) |
| 200+ | CNY30.240 (CNY34.1712) |
| 400+ | CNY27.460 (CNY31.0298) |
| 800+ | CNY24.680 (CNY27.8884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749012310Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4066195RL
Cut Tape4066195
Product RangeWE-LANAQ Series
Technical Datasheet
Compatible With10/100 Base-T PoE+
No. of Ports1 Port
Turns Ratio1:1
Inductance150µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LANAQ Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-T PoE+
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
WE-LANAQ Series
No. of Ports
1 Port
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
