Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918254Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3812926RL
Cut Tape3812926
Product RangeWE-CAIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.540 (CNY8.5202) |
| 250+ | CNY6.980 (CNY7.8874) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.080 (CNY5.7404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744918254Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3812926RL
Cut Tape3812926
Product RangeWE-CAIR Series
Technical Datasheet
Inductance538nH
RMS Current (Irms)2A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.09ohm
Self Resonant Frequency490MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
538nH
Product Range
WE-CAIR Series
DC Resistance Max
0.09ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
2A
Inductance Tolerance
± 5%
Self Resonant Frequency
490MHz
Product Width
6.35mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
