Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744917233 Wirewound Inductor, AEC-Q200, 330 nH, 3.6 ohm, 930 MHz, 180 mA, 0603 [1608 Metric], WE-KI HC Series](https://www.element14.cn/productimages/standard/en_GB/3781035-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917233Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3813068RL
Cut Tape3813068
Product RangeWE-KI HC Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.000 | CNY25.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1500+ | CNY3.820 (CNY4.3166) |
| 3000+ | CNY3.160 (CNY3.5708) |
| 15000+ | CNY3.100 (CNY3.503) |
| 30000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917233Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3813068RL
Cut Tape3813068
Product RangeWE-KI HC Series
Technical Datasheet
Inductance330nH
DC Resistance Max3.6ohm
Self Resonant Frequency930MHz
DC Current Rating180mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
930MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.6ohm
DC Current Rating
180mA
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
