Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744917115 Wirewound Inductor, AEC-Q200, 15 nH, 0.078 ohm, 3.6 GHz, 1.2 A, 0603 [1608 Metric], WE-KI HC Series](https://www.element14.cn/productimages/standard/en_GB/3781035-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917115Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3813030RL
Cut Tape3813030
Product RangeWE-KI HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1500+ | CNY4.490 (CNY5.0737) |
| 3000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917115Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3813030RL
Cut Tape3813030
Product RangeWE-KI HC Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.078ohm
Self Resonant Frequency3.6GHz
DC Current Rating1.2A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.078ohm
DC Current Rating
1.2A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
