Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917036
Order Code
Re-Reel3813020RL
Cut Tape3813020
Product RangeWE-KI HC Series
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1500+ | CNY4.490 (CNY5.0737) |
| 3000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917036
Order Code
Re-Reel3813020RL
Cut Tape3813020
Product RangeWE-KI HC Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.031ohm
Self Resonant Frequency9.7GHz
DC Current Rating1.9A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
9.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.031ohm
DC Current Rating
1.9A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
