Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744916118 Wirewound Inductor, AEC-Q200, 18 nH, 0.12 ohm, 3.55 GHz, 900 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3781035-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916118Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3813011RL
Cut Tape3813011
Product RangeWE-KI HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.360 | CNY33.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY3.230 (CNY3.6499) |
| 2500+ | CNY3.160 (CNY3.5708) |
| 5000+ | CNY3.100 (CNY3.503) |
| 10000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916118Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3813011RL
Cut Tape3813011
Product RangeWE-KI HC Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.12ohm
Self Resonant Frequency3.55GHz
DC Current Rating900mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
3.55GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.12ohm
DC Current Rating
900mA
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
