Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744916090 Wirewound Inductor, AEC-Q200, 9 nH, 0.073 ohm, 5 GHz, 1.4 A, 0402 [1005 Metric], WE-KI HC Series](https://www.element14.cn/productimages/standard/en_GB/3781035-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916090Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3813006RL
Cut Tape3813006
Product RangeWE-KI HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.640 | CNY66.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.820 (CNY5.4466) |
| 2500+ | CNY4.320 (CNY4.8816) |
| 5000+ | CNY3.990 (CNY4.5087) |
| 10000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916090Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3813006RL
Cut Tape3813006
Product RangeWE-KI HC Series
Technical Datasheet
Inductance9nH
DC Resistance Max0.073ohm
Self Resonant Frequency5GHz
DC Current Rating1.4A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.073ohm
DC Current Rating
1.4A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
