Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744916010 Wirewound Inductor, AEC-Q200, 1 nH, 0.03 ohm, 16 GHz, 2.3 A, 0402 [1005 Metric], WE-KI HC Series](https://www.element14.cn/productimages/standard/en_GB/3781035-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916010Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3813051RL
Cut Tape3813051
Product RangeWE-KI HC Series
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.360 | CNY33.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.260 (CNY2.5538) |
| 10000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916010Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3813051RL
Cut Tape3813051
Product RangeWE-KI HC Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.03ohm
Self Resonant Frequency16GHz
DC Current Rating2.3A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
16GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
2.3A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
