Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449152111Copy
Manufacturer Standard Lead Time24 weeks
Order Code2777666
Product RangeWE-ACHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY19.510 (CNY22.0463) |
| 25+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY16.610 (CNY18.7693) |
| 250+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449152111Copy
Manufacturer Standard Lead Time24 weeks
Order Code2777666
Product RangeWE-ACHC Series
Technical Datasheet
Inductance117nH
RMS Current (Irms)32A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max1430µohm
Self Resonant Frequency345MHz
Product Length11.5mm
Product Width12mm
Product Height11.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
117nH
Product Range
WE-ACHC Series
DC Resistance Max
1430µohm
Product Length
11.5mm
Product Height
11.3mm
RMS Current (Irms)
32A
Inductance Tolerance
± 20%
Self Resonant Frequency
345MHz
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
