Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914128GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066051RL
Cut Tape4066051
Product RangeWE-CAIR Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.420 | CNY7.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.420 (CNY8.3846) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.750 (CNY6.4975) |
| 200+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.560 (CNY5.1528) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914128GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066051RL
Cut Tape4066051
Product RangeWE-CAIR Series
Technical Datasheet
Inductance28nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency1.8GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
28nH
Product Range
WE-CAIR Series
DC Resistance Max
6000µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.8GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
