Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914122GCopy
Order Code
Re-Reel4066050RL
Cut Tape4066050
Product RangeWE-CAIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.340 | CNY7.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.690 (CNY6.4297) |
| 200+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914122GCopy
Order Code
Re-Reel4066050RL
Cut Tape4066050
Product RangeWE-CAIR Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max5200µohm
Self Resonant Frequency2.1GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Product Range
WE-CAIR Series
DC Resistance Max
5200µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.1GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
