Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913112GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066047RL
Cut Tape4066047
Product RangeWE-CAIR Series
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.120 | CNY8.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.120 (CNY9.1756) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.020 (CNY6.8026) |
| 200+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913112GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066047RL
Cut Tape4066047
Product RangeWE-CAIR Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max3400µohm
Self Resonant Frequency3.3GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.5nH
Product Range
WE-CAIR Series
DC Resistance Max
3400µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.3GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
