Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912212GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066044RL
Cut Tape4066044
Product RangeWE-CAIR Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.660 | CNY10.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.660 (CNY12.0458) |
| 50+ | CNY9.700 (CNY10.961) |
| 100+ | CNY8.970 (CNY10.1361) |
| 250+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 200+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.970 (CNY7.8761) |
| 5000+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912212GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066044RL
Cut Tape4066044
Product RangeWE-CAIR Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)1.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max0.0173ohm
Self Resonant Frequency1.1GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Product Range
WE-CAIR Series
DC Resistance Max
0.0173ohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
1.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.1GHz
Product Width
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
