Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912156GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066039RL
Cut Tape4066039
Product RangeWE-CAIR Series
Your Part Number
318 In Stock
Need more?
318 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.460 (CNY9.5598) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.220 (CNY8.1586) |
| 200+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.970 (CNY7.8761) |
| 5000+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912156GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4066039RL
Cut Tape4066039
Product RangeWE-CAIR Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)3A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max6200µohm
Self Resonant Frequency1.5GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Product Range
WE-CAIR Series
DC Resistance Max
6200µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.5GHz
Product Width
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
