Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744900056 Thin Film Inductor, 5.6 nH, 1.8 ohm, 4 GHz, 130 mA, 0201 [0603 Metric], WE-TCI Series](https://www-eproc.element14.cn/productimages/standard/en_GB/3813110-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900056Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3813123
Cut Tape3813123RL
Product RangeWE-TCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.280 (CNY1.4464) |
| 2500+ | CNY0.998 (CNY1.1277) |
| 5000+ | CNY0.979 (CNY1.1063) |
| 10000+ | CNY0.959 (CNY1.0837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900056Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3813123
Cut Tape3813123RL
Product RangeWE-TCI Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max1.8ohm
Self Resonant Frequency4GHz
DC Current Rating130mA
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.8ohm
DC Current Rating
130mA
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
