Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744900014 Thin Film Inductor, 1.4 nH, 0.45 ohm, 9 GHz, 250 mA, 0201 [0603 Metric], WE-TCI Series](https://www.element14.cn/productimages/standard/en_GB/3813110-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900014Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape3813112
Cut Tape3813112RL
Product RangeWE-TCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.330 (CNY1.5029) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.270 (CNY1.4351) |
| 10000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900014Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape3813112
Cut Tape3813112RL
Product RangeWE-TCI Series
Technical Datasheet
Inductance1.4nH
DC Resistance Max0.45ohm
Self Resonant Frequency9GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.45ohm
DC Current Rating
250mA
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
