Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844470Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4065795RL
Cut Tape4065795
Product RangeWE-DPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.350 | CNY17.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.350 (CNY19.6055) |
| 50+ | CNY16.060 (CNY18.1478) |
| 100+ | CNY14.770 (CNY16.6901) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY12.800 (CNY14.464) |
| 1000+ | CNY11.800 (CNY13.334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844470Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4065795RL
Cut Tape4065795
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel47µH
RMS Current, Parallel900mA
Saturation Current, Parallel700mA
DC Resistance Max, Parallel0.35ohm
Leakage Inductance1µH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height4.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
900mA
DC Resistance Max, Parallel
0.35ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
47µH
Saturation Current, Parallel
700mA
Leakage Inductance
1µH
Product Length
6mm
Product Height
4.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
