Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862082Copy
Manufacturer Standard Lead Time14 weeks
Order Code4132344
Product RangeWE-TFC Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 5+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY29.250 (CNY33.0525) |
| 20+ | CNY27.120 (CNY30.6456) |
| 40+ | CNY24.990 (CNY28.2387) |
| 88+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862082Copy
Manufacturer Standard Lead Time14 weeks
Order Code4132344
Product RangeWE-TFC Series
Technical Datasheet
Inductance8.2mH
DC Current Rating500mA
DC Resistance Max1.3ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2mH
DC Resistance Max
1.3ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
