Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862033Copy
Manufacturer Standard Lead Time23 weeks
Order Code1890692
Product RangeWE-TFC Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 5+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY29.250 (CNY33.0525) |
| 20+ | CNY27.120 (CNY30.6456) |
| 40+ | CNY24.990 (CNY28.2387) |
| 88+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862033Copy
Manufacturer Standard Lead Time23 weeks
Order Code1890692
Product RangeWE-TFC Series
Technical Datasheet
Inductance3.3mH
DC Current Rating800mA
DC Resistance Max0.51ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
0.51ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003396
