Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744837010290Copy
Manufacturer Standard Lead Time68 weeks
Order Code4128524
Product RangeWE-TPBHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.920 (CNY468.8596) |
| 2+ | CNY410.710 (CNY464.1023) |
| 3+ | CNY406.490 (CNY459.3337) |
| 5+ | CNY402.270 (CNY454.5651) |
| 10+ | CNY398.050 (CNY449.7965) |
| 20+ | CNY393.830 (CNY445.0279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.92 (CNY468.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744837010290Copy
Manufacturer Standard Lead Time68 weeks
Order Code4128524
Product RangeWE-TPBHV Series
Technical Datasheet
Inductance1mH
DC Current Rating29A
DC Resistance Max5000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPBHV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
5000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
29A
Operating Temperature Min
-40°C
Product Range
WE-TPBHV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3005
