Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744833084075Copy
Manufacturer Standard Lead Time33 weeks
Order Code3221515
Product RangeWE-TPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.980 (CNY178.5174) |
| 2+ | CNY151.660 (CNY171.3758) |
| 3+ | CNY145.340 (CNY164.2342) |
| 5+ | CNY139.020 (CNY157.0926) |
| 10+ | CNY107.440 (CNY121.4072) |
| 20+ | CNY105.300 (CNY118.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.98 (CNY178.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744833084075Copy
Manufacturer Standard Lead Time33 weeks
Order Code3221515
Product RangeWE-TPB Series
Technical Datasheet
Inductance8.4mH
DC Current Rating7.5A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TPB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.4mH
DC Resistance Max
0.05ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.5A
Operating Temperature Min
-40°C
Product Range
WE-TPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156666
