Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744830010185Copy
Order Code2696061
Product RangeWE-CMB HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.110 (CNY123.2943) |
| 2+ | CNY106.930 (CNY120.8309) |
| 3+ | CNY104.750 (CNY118.3675) |
| 5+ | CNY102.570 (CNY115.9041) |
| 10+ | CNY100.390 (CNY113.4407) |
| 20+ | CNY98.200 (CNY110.966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.11 (CNY123.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744830010185Copy
Order Code2696061
Product RangeWE-CMB HV Series
Technical Datasheet
Inductance1mH
DC Current Rating18.5A
DC Resistance Max5500µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMB HV series are current compensated common mode chokes for mains applications up to 760 VAC. This series is pitch-compatible with the existing WE-CMB and WE-CMB NC series. Due to the plastic case and thicker separator, the WE-CMB HV’s have up to three times the rated voltage, twice the insulation voltage and up to three times greater clearance and creepage distances than the WE-CMB series.
- Application up to 760 VAC
- High permeability MnZn core material
- Improved insulation through plastic case and winding spacer insulation materials UL 94 V-0 Design according to EN 6093802 Air and creepage distances ≥ 7 mm
- Same land pattern like our CMB series size XL and CMBNC Series XXL
- Up to 22 A rated current
- Up to 38 dB attenuation
- Suppression frequency range: 5kHz to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1mH
DC Resistance Max
5500µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18.5A
Operating Temperature Min
-40°C
Product Range
WE-CMB HV Series
Technical Docs (2)
Alternatives for 744830010185
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0659
