Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051307Copy
Manufacturer Standard Lead Time78 weeks
Order Code4065775
Product RangeWE-CMBNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.890 (CNY154.6857) |
| 3+ | CNY132.680 (CNY149.9284) |
| 5+ | CNY128.460 (CNY145.1598) |
| 10+ | CNY124.250 (CNY140.4025) |
| 20+ | CNY120.030 (CNY135.6339) |
| 50+ | CNY115.810 (CNY130.8653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.89 (CNY154.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448051307Copy
Manufacturer Standard Lead Time78 weeks
Order Code4065775
Product RangeWE-CMBNC Series
Technical Datasheet
DC Current Rating13A
Inductance7mH
DC Resistance Max8000µohm
Product RangeWE-CMBNC Series
Impedance-
Inductor Case / Package-
Product Length36mm
Product Width23mm
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
13A
DC Resistance Max
8000µohm
Impedance
-
Product Length
36mm
Product Height
35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7mH
Product Range
WE-CMBNC Series
Inductor Case / Package
-
Product Width
23mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04491
