Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876168CCopy
Manufacturer Standard Lead Time35 weeks
Order Code2543264
Product RangeWE-PMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 50+ | CNY3.680 (CNY4.1584) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1500+ | CNY2.930 (CNY3.3109) |
| 3000+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.35 (CNY23.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876168CCopy
Manufacturer Standard Lead Time35 weeks
Order Code2543264
Product RangeWE-PMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeWE-PMI Series
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.068ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
