Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479775233 Power Inductor (SMD), 3.3 µH, 1 A, Shielded, 280 mA, WE-PMI Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2066861-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775233Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2894663RL
Cut Tape2894663
Product RangeWE-PMI Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.540 | CNY42.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY7.630 (CNY8.6219) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1500+ | CNY6.290 (CNY7.1077) |
| 3000+ | CNY5.750 (CNY6.4975) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775233Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2894663RL
Cut Tape2894663
Product RangeWE-PMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeWE-PMI Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
280mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
