Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479775222A Multilayer Inductor, 2.2 µH, 0.25 ohm, 50 MHz, 700 mA, 0805 [2012 Metric], WE-PMI Series](https://www.element14.cn/productimages/standard/en_GB/4065763-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775222ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4065962RL
Cut Tape4065962
Product RangeWE-PMI Series
Your Part Number
1,070 In Stock
6,000 more incoming. You can reserve stock now
1,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.570 | CNY32.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1500+ | CNY4.510 (CNY5.0963) |
| 3000+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775222ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4065962RL
Cut Tape4065962
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.25ohm
Self Resonant Frequency50MHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.25ohm
DC Current Rating
700mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
