Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479773210 Power Inductor (SMD), 1 µH, 1.2 A, Shielded, 800 mA, WE-PMI Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2400009-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773210Copy
Manufacturer Standard Lead Time41 weeks
Order Code4849278
Product RangeWE-PMI Series
Your Part Number
4,490 In Stock
Need more?
4,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.300 (CNY2.599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.60 (CNY43.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773210Copy
Manufacturer Standard Lead Time41 weeks
Order Code4849278
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PMI Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.225ohm
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
