Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773154Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2400014RL
Cut Tape2400014
Product RangeWE-PMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.730 | CNY47.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 2500+ | CNY3.430 (CNY3.8759) |
| 5000+ | CNY3.110 (CNY3.5143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773154Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2400014RL
Cut Tape2400014
Product RangeWE-PMI Series
Technical Datasheet
Inductance540nH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-PMI Series
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
540nH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
DC Resistance Max
0.12ohm
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
