Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4049430RL
Cut Tape4049430
Product RangeWE-PMI Series
Your Part Number
13,393 In Stock
Need more?
13,393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.590 | CNY65.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 2000+ | CNY5.040 (CNY5.6952) |
| 4000+ | CNY4.820 (CNY5.4466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4049430RL
Cut Tape4049430
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeWE-PMI Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.25ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
650mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
