Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479335329222Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691667
Product RangeWE-PMFI Series
Your Part Number
4,390 In Stock
Need more?
4,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1500+ | CNY2.730 (CNY3.0849) |
| 3000+ | CNY2.680 (CNY3.0284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479335329222Copy
Manufacturer Standard Lead Time16 weeks
Order Code4691667
Product RangeWE-PMFI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-PMFI Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.04ohm
Product Length
3.5mm
Product Height
2mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
