Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479332257210
Order Code4691661
Product RangeWE-PMFI Series
Your Part Number
3,585 In Stock
Need more?
3585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY3.380 (CNY3.8194) |
| 250+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 2000+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479332257210
Order Code4691661
Product RangeWE-PMFI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.15A
Product RangeWE-PMFI Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.03ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
9.15A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
