Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479332257147 Power Inductor (SMD), AEC-Q200, 470 nH, 7.9 A, Shielded, 10.6 A, WE-PMFI Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4691646-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479332257147Copy
Manufacturer Standard Lead Time17 weeks
Order Code4691658
Product RangeWE-PMFI Series
Your Part Number
1,885 In Stock
Need more?
1,885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.290 (CNY3.7177) |
| 250+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2000+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479332257147Copy
Manufacturer Standard Lead Time17 weeks
Order Code4691658
Product RangeWE-PMFI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Product RangeWE-PMFI Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.019ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
7.9A
Saturation Current (Isat)
10.6A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
