Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479325207222 Power Inductor (SMD), AEC-Q200, 2.2 µH, 4 A, Shielded, 4.5 A, WE-PMFI Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4691646-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207222Copy
Manufacturer Standard Lead Time17 weeks
Order Code4691655
Product RangeWE-PMFI Series
Your Part Number
1,878 In Stock
Need more?
1,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.500 (CNY1.695) |
| 1500+ | CNY1.360 (CNY1.5368) |
| 3000+ | CNY1.340 (CNY1.5142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207222Copy
Manufacturer Standard Lead Time17 weeks
Order Code4691655
Product RangeWE-PMFI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-PMFI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.06ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
