Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479299210 Power Inductor (SMD), 1 µH, 6.2 A, Shielded, 3.25 A, WE-PMCI Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299210Copy
Manufacturer Standard Lead Time19 weeks
Order Code2534550
Product RangeWE-PMCI Series
Your Part Number
2,675 In Stock
Need more?
2,675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY7.610 (CNY8.5993) |
| 500+ | CNY7.210 (CNY8.1473) |
| 1500+ | CNY6.800 (CNY7.684) |
| 3000+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 5
Multiple: 5
CNY49.95 (CNY56.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479299210Copy
Manufacturer Standard Lead Time19 weeks
Order Code2534550
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeWE-PMCI Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
DC Resistance Max
0.046ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
3.25A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
