Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479275210Copy
Manufacturer Standard Lead Time19 weeks
Order Code2543291
Product RangeWE-PMCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY6.910 (CNY7.8083) |
| 250+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.920 (CNY6.6896) |
| 1500+ | CNY5.510 (CNY6.2263) |
| 3000+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 5
Multiple: 5
CNY38.05 (CNY43.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479275210Copy
Manufacturer Standard Lead Time19 weeks
Order Code2543291
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeWE-PMCI Series
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.078ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
