Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262147Copy
Order Code2543286
Product RangeWE-PMCI Series
Your Part Number
3,679 In Stock
Need more?
3,679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.330 (CNY9.4129) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY4.820 (CNY5.4466) |
| 4000+ | CNY4.200 (CNY4.746) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.30 (CNY94.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262147Copy
Order Code2543286
Product RangeWE-PMCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeWE-PMCI Series
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.95A
Saturation Current (Isat)
1.5A
DC Resistance Max
0.087ohm
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
