Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479132J Multilayer Inductor, 470 nH, 0.6 ohm, 125 MHz, 200 mA, 1206 [3216 Metric], WE-MI Series](https://www.element14.cn/productimages/standard/en_GB/4065886-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479132JCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065946RL
Cut Tape4065946
Product RangeWE-MI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.540 | CNY17.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY2.910 (CNY3.2883) |
| 250+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1500+ | CNY2.240 (CNY2.5312) |
| 3000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479132JCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4065946RL
Cut Tape4065946
Product RangeWE-MI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.6ohm
Self Resonant Frequency125MHz
DC Current Rating200mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
125MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.6ohm
DC Current Rating
200mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
