Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479022 Multilayer Inductor, 150 nH, 0.4 ohm, 210 MHz, 250 mA, 0805 [2012 Metric], WE-MI Series](https://www.element14.cn/productimages/standard/en_GB/4065886-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479022Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4065916RL
Cut Tape4065916
Product RangeWE-MI Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.950 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2000+ | CNY1.230 (CNY1.3899) |
| 4000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479022Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4065916RL
Cut Tape4065916
Product RangeWE-MI Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.4ohm
Self Resonant Frequency210MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Technical Specifications
Inductance
150nH
Self Resonant Frequency
210MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.25mm
DC Resistance Max
0.4ohm
DC Current Rating
250mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
