Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787221Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2336057RL
Cut Tape2336057
Product RangeWE-PD2SR Series
Your Part Number
727 In Stock
Need more?
727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.280 | CNY9.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY8.120 (CNY9.1756) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.900 (CNY8.927) |
| 1000+ | CNY7.610 (CNY8.5993) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787221Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2336057RL
Cut Tape2336057
Product RangeWE-PD2SR Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Product RangeWE-PD2SR Series
DC Resistance Max0.876ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD2SR Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
670mA
Saturation Current (Isat)
580mA
DC Resistance Max
0.876ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
