Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787012Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360182RL
Cut Tape4360182
Product RangeWE-PD2SR Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.860 | CNY14.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.370 (CNY11.7181) |
| 2000+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787012Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360182RL
Cut Tape4360182
Product RangeWE-PD2SR Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.85A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-PD2SR Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-PD2SR Series
DC Resistance Max
0.013ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
4.85A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
