Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744786115A Multilayer Inductor, 15 nH, 0.5 ohm, 2.3 GHz, 500 mA, 0603 [1608 Metric], WE-MK Series](https://www.element14.cn/productimages/standard/en_GB/2082546-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786115ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360058RL
Cut Tape4360058
Product RangeWE-MK Series
Your Part Number
2,573 In Stock
Need more?
2,573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.690 | CNY1.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786115ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360058RL
Cut Tape4360058
Product RangeWE-MK Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.5ohm
Self Resonant Frequency2.3GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
500mA
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
