Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447860210G Multilayer Inductor, 100 nH, 1 ohm, 600 MHz, 300 mA, 0603 [1608 Metric], WE-MK Series](https://www.element14.cn/productimages/standard/en_GB/4066179-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447860210GCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3781138RL
Cut Tape3781138
Product RangeWE-MK Series
Your Part Number
3,195 In Stock
Need more?
3,195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.660 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.660 (CNY0.7458) |
| 50+ | CNY0.620 (CNY0.7006) |
| 100+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.530 (CNY0.5989) |
| 2500+ | CNY0.430 (CNY0.4859) |
| 4000+ | CNY0.422 (CNY0.4769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447860210GCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3781138RL
Cut Tape3781138
Product RangeWE-MK Series
Technical Datasheet
Inductance100nH
DC Resistance Max1ohm
Self Resonant Frequency600MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
300mA
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
