Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447840118G Multilayer Inductor, 18 nH, 0.51 ohm, 2.1 GHz, 300 mA, 0402 [1005 Metric], WE-MK Series](https://www.element14.cn/productimages/standard/en_GB/4066179-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447840118GCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3781114RL
Cut Tape3781114
Product RangeWE-MK Series
Your Part Number
5,330 In Stock
Need more?
5,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.428 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.322 (CNY0.3639) |
| 2500+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.271 (CNY0.3062) |
| 10000+ | CNY0.265 (CNY0.2994) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447840118GCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3781114RL
Cut Tape3781114
Product RangeWE-MK Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.51ohm
Self Resonant Frequency2.1GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.51ohm
DC Current Rating
300mA
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
