Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447820115 Multilayer Inductor, 15 nH, 0.71 ohm, 2.3 GHz, 180 mA, 0201 [0603 Metric], WE-MK Series](https://www.element14.cn/productimages/standard/en_GB/4066179-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820115Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3518484RL
Cut Tape3518484
Product RangeWE-MK Series
Your Part Number
11,280 In Stock
Need more?
11,280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.370 | CNY3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.370 (CNY0.4181) |
| 100+ | CNY0.319 (CNY0.3605) |
| 500+ | CNY0.276 (CNY0.3119) |
| 2500+ | CNY0.234 (CNY0.2644) |
| 7500+ | CNY0.230 (CNY0.2599) |
| 15000+ | CNY0.225 (CNY0.2542) |
| 75000+ | CNY0.221 (CNY0.2497) |
| 150000+ | CNY0.216 (CNY0.2441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820115Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3518484RL
Cut Tape3518484
Product RangeWE-MK Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.71ohm
Self Resonant Frequency2.3GHz
DC Current Rating180mA
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.71ohm
DC Current Rating
180mA
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
