Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447820112G Multilayer Inductor, 12 nH, 0.68 ohm, 2.7 GHz, 190 mA, 0201 [0603 Metric], WE-MK Series](https://www.element14.cn/productimages/standard/en_GB/4066179-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820112GCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3781106RL
Cut Tape3781106
Product RangeWE-MK Series
Your Part Number
12,149 In Stock
Need more?
12,149 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.626 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.626 (CNY0.7074) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.474 (CNY0.5356) |
| 2500+ | CNY0.405 (CNY0.4576) |
| 7500+ | CNY0.397 (CNY0.4486) |
| 15000+ | CNY0.389 (CNY0.4396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447820112GCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3781106RL
Cut Tape3781106
Product RangeWE-MK Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.68ohm
Self Resonant Frequency2.7GHz
DC Current Rating190mA
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
2.7GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.68ohm
DC Current Rating
190mA
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
