Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798360Copy
Order Code
Re-Reel4360181RL
Cut Tape4360181
Product RangeWE-PDF
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.120 | CNY27.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.770 (CNY20.0801) |
| 2000+ | CNY17.410 (CNY19.6733) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798360Copy
Order Code
Re-Reel4360181RL
Cut Tape4360181
Product RangeWE-PDF
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeWE-PDF
Inductor Case / Package-
DC Resistance Max5950µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
WE-PDF
DC Resistance Max
5950µohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
12A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
